Toshiba TLP2662(F) Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 885-1207
- Mfr. Part No.:
- TLP2662(F)
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.34
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 125 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.068 | $15.34 |
| 25 - 120 | $3.00 | $15.00 |
| 125 - 245 | $2.908 | $14.54 |
| 250 - 495 | $2.838 | $14.19 |
| 500 + | $2.776 | $13.88 |
*price indicative
- RS Stock No.:
- 885-1207
- Mfr. Part No.:
- TLP2662(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 3ns | |
| Standards/Approvals | CSA, UL 1577, cUL | |
| Series | TLP 2662 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 12ns | ||
Maximum Input Current 8mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 3ns | ||
Standards/Approvals CSA, UL 1577, cUL | ||
Series TLP 2662 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP2662 AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP2662 AC Input 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Toshiba TLP351HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP352(F) Optocoupler 8-Pin DIP
- Toshiba TLP2962F(F) Optocoupler 8-Pin DIP
- Toshiba TLP358HF(F) Optocoupler 8-Pin DIP
- Toshiba TLP358H(F) Optocoupler 8-Pin DIP
- Toshiba TLP351H(D4 Through Hole, 8-Pin DIP
