onsemi FOD060L DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 864-9048
- Mfr. Part No.:
- FOD060L
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.558 | $12.79 |
| 15 - 20 | $2.518 | $12.59 |
| 25 + | $2.474 | $12.37 |
*price indicative
- RS Stock No.:
- 864-9048
- Mfr. Part No.:
- FOD060L
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tube/Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 22ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN/IEC 60747-5-2, UL1577 | |
| Typical Fall Time | 3ns | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tube/Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 22ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN/IEC 60747-5-2, UL1577 | ||
Typical Fall Time 3ns | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi FOD0720 DC Input Optocoupler 8-Pin SOIC
- onsemi MOC206R2M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi MOC223R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0501 DC Input Optocoupler 8-Pin SOIC
