onsemi FOD0720 DC Input Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $97.50

View bulk pricing options

Subtotal (1 unit)*

$5.53

(exc. GST)

$6.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 749$5.53-
750 - 1499$5.40$97.50
1500 +$5.35$270.00

*price indicative

RS Stock No.:
739-4958
Mfr. Part No.:
FOD0720
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

6.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5ns

Maximum Input Current

10μA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

4.5ns

Standards/Approvals

UL1577, IEC60747-5-2

Series

FOD

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy