onsemi FOD3182 DC Input Optocoupler, Through Hole, 8-Pin MDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.34

(exc. GST)

$12.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
  • Plus 824 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 248$5.67$11.34
250 - 498$5.58$11.16
500 +$5.49$10.98

*price indicative

Packaging Options:
RS Stock No.:
808-8733
Mfr. Part No.:
FOD3182
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

38ns

Maximum Input Current

25mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Typical Fall Time

24ns

Standards/Approvals

IEC60747-5-2, DIN EN/IEC 60747-5-2, VDE, UL

Series

FOD

Automotive Standard

No

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


  • RS Stock No. 8088733P
  • Mfr. Part No. FOD3182
Each (Supplied in a Tube)
$5.67
  • RS Stock No. 8051267P
  • Mfr. Part No. 6N137M
Each (Supplied in a Tube)
$2.136
  • RS Stock No. 8051267
  • Mfr. Part No. 6N137M
Each (In a Pack of 5)
$2.136
  • RS Stock No. 8051255
  • Mfr. Part No. 6N136M
Each (In a Pack of 5)
$1.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy