onsemi FOD3120SD DC Input Optocoupler, Surface, 8-Pin MDIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$18.82

(exc. GST)

$20.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,420 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 245$3.764$18.82-
250 - 1245$3.672$18.362%
1250 +$3.02$15.1019%

*price indicative

Packaging Options:
RS Stock No.:
808-8718
Mfr. Part No.:
FOD3120SD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

60ns

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Typical Fall Time

60ns

Standards/Approvals

UL1577, IEC60747-5-2

Series

FOD

Automotive Standard

No

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy