Broadcom HCPL-3760-000E AC/DC Input Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$300.45

(exc. GST)

$330.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$6.009$300.45-
100 - 150$5.859$292.952%
200 +$5.769$288.453%

*price indicative

RS Stock No.:
178-3160
Mfr. Part No.:
HCPL-3760-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

590mV

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

PDIP

Input Current Type

AC/DC

Typical Rise Time

14μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

0.4μs

Standards/Approvals

UL, CSA, VDE

Series

HCPL

Automotive Standard

No

AC/DC to Logic Interface Optocouplers, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy