onsemi MOCD208R2M AC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.00

(exc. GST)

$9.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 620$0.90$9.00
630 - 1240$0.877$8.77
1250 +$0.863$8.63

*price indicative

Packaging Options:
RS Stock No.:
806-6109
Mfr. Part No.:
MOCD208R2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.55V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

1.6μs

Maximum Input Current

60mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

125%

Maximum Operating Temperature

100°C

Typical Fall Time

2.2μs

Standards/Approvals

EN, IEC, UL

Series

MOCD

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy