onsemi MOCD211R2M AC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 806-6102
- Mfr. Part No.:
- MOCD211R2M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.039 | $10.39 |
| 630 - 1240 | $1.013 | $10.13 |
| 1250 + | $0.997 | $9.97 |
*price indicative
- RS Stock No.:
- 806-6102
- Mfr. Part No.:
- MOCD211R2M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 20% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | EN, IEC, UL | |
| Series | MOCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 20% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals EN, IEC, UL | ||
Series MOCD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay AC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD256T AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO
