Toshiba TLP171D(F(O DC Input Optocoupler, Surface, 4-Pin SOP-4

Unavailable
RS will no longer stock this product.
RS Stock No.:
799-5227
Mfr. Part No.:
TLP171D(F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP-4

Input Current Type

DC

Maximum Input Current

30mA

Isolation Voltage

1500Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL 1557

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy