Toshiba TLP266J Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 796-5248
- Mfr. Part No.:
- TLP266J
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.64
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 15,290 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.764 | $7.64 |
| 750 - 1490 | $0.753 | $7.53 |
| 1500 + | $0.738 | $7.38 |
*price indicative
- RS Stock No.:
- 796-5248
- Mfr. Part No.:
- TLP266J
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA No.5A, UL1577, EN60747-5-5 (VDE option) | |
| Series | TLP266J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA No.5A, UL1577, EN60747-5-5 (VDE option) | ||
Series TLP266J | ||
Automotive Standard No | ||
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Related links
- Toshiba Optocoupler 4-Pin SOIC
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP187 DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(SE AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(SE AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP292 AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(GB DC Input Optocoupler 4-Pin SOIC
