Toshiba TLP185(SE AC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 168-7810
- Mfr. Part No.:
- TLP185(SE
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 tube of 125 units)*
$37.38
(exc. GST)
$41.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,125 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 125 - 500 | $0.299 | $37.38 |
| 625 + | $0.269 | $33.63 |
*price indicative
- RS Stock No.:
- 168-7810
- Mfr. Part No.:
- TLP185(SE
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | BS EN60065:2002, BS EN60950-1:2006, UL1577, EN60747-5-2(VDE), cUL (CSA Component Acceptance Service No. 5A) | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals BS EN60065:2002, BS EN60950-1:2006, UL1577, EN60747-5-2(VDE), cUL (CSA Component Acceptance Service No. 5A) | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP183/TLP185 Series
Optocouplers, Toshiba
Related links
- Toshiba TLP290(SE AC Input Optocoupler 4-Pin SOIC
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(SE(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP185(Y Surface Mount, 4-Pin SOIC
- Toshiba TLP185(GB-TPL Surface Mount, 4-Pin SOIC
- Toshiba DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP184(GB Surface Mount, 4-Pin SO
- Toshiba TLP185(GB DC Input Optocoupler 4-Pin SOIC
