Toshiba TLP187 DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 796-5235
- Mfr. Part No.:
- TLP187
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.125
(exc. GST)
$24.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.885 | $22.13 |
| 50 - 50 | $0.862 | $21.55 |
| 75 + | $0.849 | $21.23 |
*price indicative
- RS Stock No.:
- 796-5235
- Mfr. Part No.:
- TLP187
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 40μs | |
| Maximum Input Current | 150mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 4000% | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 15μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 40μs | ||
Maximum Input Current 150mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 4000% | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 1000% | ||
Typical Fall Time 15μs | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP187(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP187(V4 Surface Mount, 4-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP293(E DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(GB DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP293(GR DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP293(GB DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(GR DC Input Optocoupler 4-Pin SOIC
