Toshiba TLP290(SE AC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 796-5254
- Mfr. Part No.:
- TLP290(SE
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-5254
- Mfr. Part No.:
- TLP290(SE
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, EN, CSA | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, EN, CSA | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Related links
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP185(SE AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(GB AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(SE(T AC/DC Input Optocoupler 4-Pin SO
- Toshiba TLP290(GB Surface Mount, 4-Pin SO
- Toshiba TLP184(GB Surface Mount, 4-Pin SO
- Toshiba TLP292 AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP175A AC Input Optocoupler 4-Pin SOIC
