Renesas, PS9905-Y-AX DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin LSDIP
- RS Stock No.:
- 772-6106P
- Mfr. Part No.:
- PS9905-Y-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6106P
- Mfr. Part No.:
- PS9905-Y-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | LSDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 7500 Vrms | |
| Typical Fall Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type LSDIP | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 7500 Vrms | ||
Typical Fall Time 50ns | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0242551
- Mfr. Part No. ACSL-6310-50TE
1 Tape of 1
$13.27
- RS Stock No. 7733671
- Mfr. Part No. VO610A-2
Each (In a Bag of 5)
$0.46
- RS Stock No. 0242551P
- Mfr. Part No. ACSL-6310-50TE
Each (Supplied on a Reel)
$13.93
- RS Stock No. 2347108
- Mfr. Part No. PS9151-V-F3-AX
Each (On a Reel of 2500)
$1.716









