Broadcom, HCPL-0723-000E DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 922-5879
- Mfr. Part No.:
- HCPL-0723-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 922-5879
- Mfr. Part No.:
- HCPL-0723-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 6.5V | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 8ns | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 6ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 6.5V | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 8ns | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 6ns | ||
- COO (Country of Origin):
- PH
