Vishay, VO0611T DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
699-8363P
Mfr. Part No.:
VO0611T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

15 mA

Isolation Voltage

4000 V ac

Logic Output

Yes

Typical Fall Time

7ns

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy