Renesas, PS2841-4A-AX DC Input Phototransistor Output Quad Optocoupler, Surface Mount, 12-Pin USSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6024P
Mfr. Part No.:
PS2841-4A-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.2V

Number of Channels

4

Number of Pins

12

Package Type

USSOP

Input Current Type

DC

Maximum Input Current

500 mA

Isolation Voltage

1500 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

400%

COO (Country of Origin):
JP

Each (In a Tube of 40)
$2.037
  • RS Stock No. 0829391
  • Mfr. Part No. VOL619A-3X001T
1 Tape of 1
$0.60
Each (Supplied on a Reel)
$1.333
Each (Supplied on a Reel)
$2.762

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy