Renesas, PS2845-4A-AX AC Input Phototransistor Output Quad Optocoupler, Surface Mount, 12-Pin USSOP
- RS Stock No.:
- 772-6021P
- Mfr. Part No.:
- PS2845-4A-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6021P
- Mfr. Part No.:
- PS2845-4A-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.2V | |
| Number of Channels | 4 | |
| Number of Pins | 12 | |
| Package Type | USSOP | |
| Input Current Type | AC | |
| Typical Rise Time | 20µs | |
| Maximum Input Current | 500 mA | |
| Isolation Voltage | 1500 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 110µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.2V | ||
Number of Channels 4 | ||
Number of Pins 12 | ||
Package Type USSOP | ||
Input Current Type AC | ||
Typical Rise Time 20µs | ||
Maximum Input Current 500 mA | ||
Isolation Voltage 1500 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 110µs | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Surface Mount, 12-Pin USSOP
- ToshibaF) AC/DC Input Surface Mount, 16-Pin SOP
- Isocom Through Hole, 16-Pin DIP
- Vishay Through Hole, 16-Pin PDIP
- Toshiba TLP291-4 DC Input Transistor Output Quad Optocoupler 16-Pin SOIC
- Renesas Surface Mount, 8-Pin DIP
- Renesas Surface Mount, 8-Pin LSDIP
- Renesas Surface Mount, 6-Pin SDIP
