Vishay, ILQ620 AC Input Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
- RS Stock No.:
- 919-0111
- Mfr. Part No.:
- ILQ620
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-0111
- Mfr. Part No.:
- ILQ620
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 2.8µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 11µs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | ILQ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 2.8µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 11µs | ||
Minimum Current Transfer Ratio 50% | ||
Series ILQ | ||
- COO (Country of Origin):
- MY
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Isocom Through Hole, 16-Pin DIP
- Vishay ILQ620 AC Input 4-Channel Optocoupler 16-Pin PDIP
- Renesas Surface Mount, 12-Pin USSOP
- ToshibaF) AC/DC Input Surface Mount, 16-Pin SOP
- Renesas Surface Mount, 12-Pin USSOP
- Lite-On Through Hole, 16-Pin PDIP
- Lite-On Through Hole, 16-Pin PDIP
- Vishay Through Hole, 4-Pin DIP
