onsemi FOD817B3SD DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 761-3521
- Mfr. Part No.:
- FOD817B3SD
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 550 unit(s) shipping from 21 October 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | $0.527 | $13.18 |
| 250 - 475 | $0.514 | $12.85 |
| 500 + | $0.506 | $12.65 |
*price indicative
- RS Stock No.:
- 761-3521
- Mfr. Part No.:
- FOD817B3SD
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Standards/Approvals | IEC, UL, EN | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 130% | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Standards/Approvals IEC, UL, EN | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 130% | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin DIP
- onsemi AC/DC Input Optocoupler 4-Pin DIP
- onsemi FOD817CSD DC Input Optocoupler 4-Pin DIP
- onsemi FOD814A AC/DC Input Optocoupler 4-Pin DIP
- Cosmo DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Broadcom DC Input Optocoupler 4-Pin DIP
- Lite-On DC Input Optocoupler 4-Pin DIP
