onsemi FOD814A AC/DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 184-4761
- Mfr. Part No.:
- FOD814A
- Brand:
- onsemi
This image is representative of the product range
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.20
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.608 | $15.20 | - |
| 500 - 975 | $0.596 | $14.90 | 1% |
| 1000 + | $0.585 | $14.63 | 3% |
*price indicative
- RS Stock No.:
- 184-4761
- Mfr. Part No.:
- FOD814A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 150% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 0.5% | |
| Standards/Approvals | C-UL, UL and VDE | |
| Series | FOD814 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 150% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 0.5% | ||
Standards/Approvals C-UL, UL and VDE | ||
Series FOD814 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- onsemi AC/DC Input Optocoupler 4-Pin DIP
- onsemi FOD814A3SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD817SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD852SD AC/DC Input Optocoupler 4-Pin SMT
- onsemi FOD814ASD AC/DC Input Optocoupler 4-Pin SMT
- Toshiba TLP290(SE(T AC/DC Input Optocoupler 4-Pin SO
