Broadcom HCPL-817-56CE DC Input Optocoupler, Surface, 4-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.80

(exc. GST)

$19.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 9,825 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.712$17.80-
250 - 475$0.694$17.352%
500 +$0.684$17.103%

*price indicative

RS Stock No.:
174-4193
Mfr. Part No.:
HCPL-817-56CE
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

5mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-30°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

100°C

Standards/Approvals

UL, IEC, EN, CSA

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Series

HCPL

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Broadcom Optocoupler


The Broadcom optocoupler is an HCPL-817 series high-density phototransistor optocoupler contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide lead spacing option and lead bend SMD option.

Features and Benefits


• Current transfer ratio is between 50% and 600%

• Maximum forward voltage is 1.4V

• Maximum input current is 5mA

• Response time (tr:typ., 4?s at VCE = 2V, IC = 2mA, RL = 100?)

Applications


• Feedback circuit in power supply

• I/O interfaces for computers

• Signal transmission between circuits of different potentials and impedances

Certifications

• CSA approved
• IEC/EN/DIN EN 60747-5-5 approved
• UL approved


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy