Vishay SFH6206-1T AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 710-4904
- Mfr. Part No.:
- SFH6206-1T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-4904
- Mfr. Part No.:
- SFH6206-1T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 2μs | |
| Minimum Current Transfer Ratio | 40% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 2μs | ||
Minimum Current Transfer Ratio 40% | ||
Standards/Approvals CSA, EN, UL | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
- RS Stock No. 1611171
- Mfr. Part No. SFH615A-2SMT&R
Each (In a Pack of 20)
$0.924
- RS Stock No. 1611072
- Mfr. Part No. SFH615A-4XSMT&R
Each (On a Reel of 1000)
$0.302
- RS Stock No. 2444726
- Mfr. Part No. SFH618A-3X017
Each
$1.74
- RS Stock No. 7104913P
- Mfr. Part No. SFH6206-2T
Each (Supplied on a Reel)
$0.918
Related links
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin SMD
- Vishay SFH6206-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-2T AC Input Optocoupler 4-Pin Surface Mount
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3 AC Input Optocoupler Surface, 4-Pin Surface Mount
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-4T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-4 AC Input Optocoupler 4-Pin Surface Mount












