Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 693-6794
- Mfr. Part No.:
- ACPL-244-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.18
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 4,550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $3.836 | $19.18 |
| 500 - 995 | $3.742 | $18.71 |
| 1000 + | $3.684 | $18.42 |
*price indicative
- RS Stock No.:
- 693-6794
- Mfr. Part No.:
- ACPL-244-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | IEC, EN, UL | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals IEC, EN, UL | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
AC-Input Phototransistor Optocoupler, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom AC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-844-300E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-844-000E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-847-300E DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom ACPL-247-560E DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-214-500E AC Input Optocoupler 4-Pin SOIC
