Lite-On MOC3022S Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 168-9687
- Mfr. Part No.:
- MOC3022S
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9687
- Mfr. Part No.:
- MOC3022S
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape and Reel | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | SEMKO Approved (No. 9943380/01-20), CSA (No. CA91533-1), NEMKO Approved (No. P99102464), RoHS, VDE Approved (No. 094722), DEMKO Approved (No. 99-04182), UL Approved (No. E113898), FIMKO Approved (No. 209049) | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape and Reel | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals SEMKO Approved (No. 9943380/01-20), CSA (No. CA91533-1), NEMKO Approved (No. P99102464), RoHS, VDE Approved (No. 094722), DEMKO Approved (No. 99-04182), UL Approved (No. E113898), FIMKO Approved (No. 209049) | ||
Series MOC30 | ||
Automotive Standard No | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On Surface Mount, 6-Pin PDIP SMD
- Lite-On DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N35S DC Input Optocoupler 6-Pin PDIP
- Lite-On MOC3063S-TA1 Optocoupler 6-Pin PDIP
- Lite-On Optocoupler 6-Pin PDIP
- Lite-On 4N35S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On MOC3020S Optocoupler 6-Pin PDIP
