Isocom ISP815X DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 453-0870
- Mfr. Part No.:
- ISP815X
- Brand:
- Isocom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.52
(exc. GST)
$10.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.952 | $9.52 | - |
| 50 - 90 | $0.932 | $9.32 | $1.00 |
| 100 - 240 | $0.904 | $9.04 | $4.80 |
| 250 - 490 | $0.88 | $8.80 | $18.00 |
| 500 + | $0.861 | $8.61 | $45.50 |
*price indicative
- RS Stock No.:
- 453-0870
- Mfr. Part No.:
- ISP815X
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 60μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 7500% | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 600% | |
| Typical Fall Time | 53μs | |
| Series | ISP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 60μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 7500% | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 600% | ||
Typical Fall Time 53μs | ||
Series ISP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components
Approvals
VDE 0884; UL 1577
Related links
- Isocom ISP817XB DC Input Optocoupler 4-Pin PDIP
- Isocom ISP817XD DC Input Optocoupler 4-Pin PDIP
- Isocom ISP817XC DC Input Optocoupler 4-Pin PDIP
- Isocom ISP814X AC Input Optocoupler 4-Pin PDIP
- Isocom Through Hole, 4-Pin PDIP
- Vishay SFH610A-4 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817A DC Input Optocoupler 4-Pin PDIP
