Isocom ISP817XD DC Input Optocoupler, Through Hole, 4-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-8540
Mfr. Part No.:
ISP817XD
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Input Current Type

DC

Number of Channels

1

Product Type

Optocoupler

Mount Type

Through Hole

Number of Pins

4

Package Type

PDIP

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

600 %

Maximum Forward Voltage

1.4 V

Maximum Input Current

50 mA

Minimum Current Transfer Ratio

300 %

Series

ISP

Typical Fall Time

3 μs

Typical Rise Time

4 μs

COO (Country of Origin):
TH

Optocoupler, Transistor Output, Isocom Components


Optocouplers, Isocom Components


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy