Vishay DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 699-8215
- Mfr. Part No.:
- SFH610A-4
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.22
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 880 left, ready to ship from another location
- Final 400 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.222 | $12.22 |
*price indicative
- RS Stock No.:
- 699-8215
- Mfr. Part No.:
- SFH610A-4
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 15μs | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884), UL1577, CSA 93751, IEC 60065, BSI IEC 60950 | |
| Minimum Current Transfer Ratio | 160% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 15μs | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884), UL1577, CSA 93751, IEC 60065, BSI IEC 60950 | ||
Minimum Current Transfer Ratio 160% | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay SFH610A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay SFH610A-4 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Mini-Flat
- Vishay SFH610A-3 DC Input Optocoupler 4-Pin PDIP
