Vishay VOL628A Optocoupler, 4-Pin LSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.83

(exc. GST)

$8.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.783$7.83-
50 - 90$0.767$7.672%
100 - 240$0.686$6.8612%
250 - 990$0.673$6.7314%
1000 +$0.415$4.1546%

*price indicative

Packaging Options:
RS Stock No.:
257-6971
Mfr. Part No.:
VOL628A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

VOL

The Vishay Optocoupler has two GaAs infrared emitting diodes, which are optically coupled to a silicon Planar phototransistor detector, and are incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.

Low profile package

High collector emitter voltage, VCEO = 80 V

Isolation test voltage, 5000 VRMS

Low coupling capacitance

High common mode transient immunity

  • RS Stock No. 2576971P
  • Mfr. Part No. VOL628A
Each (Supplied on a Reel)
$0.783
  • RS Stock No. 2576966P
  • Mfr. Part No. VOL618A-3T
Each (Supplied on a Reel)
$0.94
  • RS Stock No. 2576965
  • Mfr. Part No. VOL618A-3T
Each (On a Reel of 3000)
$0.33
  • RS Stock No. 2576966
  • Mfr. Part No. VOL618A-3T
Each
$0.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy