Vishay VOL628A-3X001T AC Input Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 230-8391
- Mfr. Part No.:
- VOL628A-3X001T
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.50
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 125 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.82 | $20.50 | - |
| 50 - 75 | $0.805 | $20.13 | 1% |
| 100 - 225 | $0.79 | $19.75 | 3% |
| 250 + | $0.776 | $19.40 | 5% |
*price indicative
- RS Stock No.:
- 230-8391
- Mfr. Part No.:
- VOL628A-3X001T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, CSA, EN | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 5μs | |
| Series | VOL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, CSA, EN | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 5μs | ||
Series VOL | ||
Automotive Standard No | ||
- RS Stock No. 7730200
- Mfr. Part No. VOL628A-3X001T
- RS Stock No. 2308391P
- Mfr. Part No. VOL628A-3X001T
- RS Stock No. 9191007
- Mfr. Part No. VOL628A-3X001T
- RS Stock No. 7730200P
- Mfr. Part No. VOL628A-3X001T
Related links
- Vishay VOL628A-3X001T AC Input Optocoupler 4-Pin LSOP
- Vishay AC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP









