Vishay VOL618A-3T Optocoupler, 4-Pin LSOP
- RS Stock No.:
- 257-6966
- Mfr. Part No.:
- VOL618A-3T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$0.94
(exc. GST)
$1.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.94 |
*price indicative
- RS Stock No.:
- 257-6966
- Mfr. Part No.:
- VOL618A-3T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Series | VOL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Series VOL | ||
The Vishay VOL618A Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Low profile package
High collector emitter voltage, VCEO = 80 V
Isolation test voltage, 5000 VRMS
Isolation voltage VIORM = 1050 Vpeak
Low coupling capacitance
- RS Stock No. 2576966P
- Mfr. Part No. VOL618A-3T
Each (Supplied on a Reel)
$0.94
- RS Stock No. 2576965
- Mfr. Part No. VOL618A-3T
Each (On a Reel of 3000)
$0.33
- RS Stock No. 2576971
- Mfr. Part No. VOL628A
Each (In a Pack of 10)
$0.783
- RS Stock No. 2576971P
- Mfr. Part No. VOL628A
Each (Supplied on a Reel)
$0.783
Related links
- Vishay VOL618A-3T Optocoupler, 4-Pin LSOP
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL628A Optocoupler, 4-Pin LSOP
- Vishay VOL617A-4T Optocoupler, 4-Pin LSOP
- Vishay VOL628A-2X001T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-2T Optocoupler, 4-Pin LSOP










