Littelfuse SV6012L1TP, Thyristor 600 V, 12 A 6 mA 120 A
- RS Stock No.:
- 213-3420
- Mfr. Part No.:
- SV6012L1TP
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $4.734 | $23.67 |
| 15 - 20 | $4.652 | $23.26 |
| 25 + | $4.564 | $22.82 |
*price indicative
- RS Stock No.:
- 213-3420
- Mfr. Part No.:
- SV6012L1TP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 12A | |
| Thyristor Type | SCR | |
| Package Type | TO-220L | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 120A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 6mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 35mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | SVxx12xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 12A | ||
Thyristor Type SCR | ||
Package Type TO-220L | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 120A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 6mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 35mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series SVxx12xx | ||
Automotive Standard No | ||
The Littelfuse SRC has 12 A current rating and TO220 package.
It is high temperature SRC
