Vishay VO617A-3X017T Optocoupler, Through Hole, 4-Pin SMD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$214.00

(exc. GST)

$235.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.214$214.00
2000 +$0.16$160.00

*price indicative

RS Stock No.:
257-6950
Mfr. Part No.:
VO617A-3X017T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Typical Rise Time

2μs

Minimum Operating Temperature

0°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Typical Fall Time

2μs

Series

VO

Automotive Standard

No

The Vishay VO617A Optocoupler is feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing.Creepage and clearance distances of > 8.0 mm are achieved with option 6.

Isolation test voltage, 5300 VRMS

High collector emitter voltage, VCEO = 80 V

Low saturation voltage

Fast switching times

Low CTR degradation

Temperature stable

  • RS Stock No. 2576951P
  • Mfr. Part No. VO617A-3X017T
Each (Supplied on a Reel)
$0.583
  • RS Stock No. 2576951
  • Mfr. Part No. VO617A-3X017T
Each (In a Pack of 25)
$0.583
  • RS Stock No. 2444891P
  • Mfr. Part No. VOT8121AM-T
Each (Supplied on a Reel)
$1.31
  • RS Stock No. 7084715
  • Mfr. Part No. IL420
Each
$4.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy