Vishay VO615A-3X017T DC Input Optocoupler, Through Hole, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$243.00

(exc. GST)

$267.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.243$243.00-
2000 - 3000$0.237$237.002%
4000 +$0.233$233.004%

*price indicative

RS Stock No.:
159-6476
Mfr. Part No.:
VO615A-3X017T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Input Current Type

DC

Number of Channels

1

Product Type

Optocoupler

Mount Type

Through Hole

Number of Pins

4

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

200 %

Maximum Forward Voltage

1.6 V

Maximum Input Current

60 mA

Minimum Current Transfer Ratio

100 %

Series

VO

Typical Fall Time

4.7 μs

Typical Rise Time

3 μs

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation

VO615A series provides up to 5000Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links