Vishay Optocoupler, Through Hole, Surface, 6-Pin SMD
- RS Stock No.:
- 180-8283
- Mfr. Part No.:
- IL4208-X007
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $8.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$165.60
(exc. GST)
$182.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.312 | $165.60 | - |
| 100 - 150 | $3.23 | $161.50 | $8.20 |
| 200 + | $3.18 | $159.00 | $26.40 |
*price indicative
- RS Stock No.:
- 180-8283
- Mfr. Part No.:
- IL4208-X007
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole, Surface | |
| Maximum Forward Voltage | 1.35V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 93751, DIN EN 60747-5-5 (VDE 0884), CQC:GB8898-2001, UL1577 | |
| Series | IL4208 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole, Surface | ||
Maximum Forward Voltage 1.35V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 93751, DIN EN 60747-5-5 (VDE 0884), CQC:GB8898-2001, UL1577 | ||
Series IL4208 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler consists of an optically coupled GaAs IRLED to a photosensitive thyristor system with integrated noise suppression and non-zero crossing functionality. The IL4208 are a perfect microcontroller friendly solution to isolate low-voltage logic from high voltage and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power thyristors, or TRIACs and solid-state relays.
Load voltage up to 800 V
Low trigger current
Related links
- Vishay IL4208-X007 Optocoupler Surface, 6-Pin SMD
- Vishay LH1510AAB DC Input Optocoupler Surface, 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler Surface, 6-Pin SMD
- Vishay Optocoupler 6-Pin SMD
- Vishay LH1501BAB Optocoupler 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
