Vishay LH1510AAB DC Input Optocoupler, Through Hole, Surface, 6-Pin SMD
- RS Stock No.:
- 180-8728
- Mfr. Part No.:
- LH1510AAB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,705 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $4.392 | $21.96 |
| 15 - 20 | $4.282 | $21.41 |
| 25 + | $4.212 | $21.06 |
*price indicative
- RS Stock No.:
- 180-8728
- Mfr. Part No.:
- LH1510AAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole, Surface | |
| Maximum Forward Voltage | 1.45V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 0.20ms | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577 | |
| Typical Fall Time | 0.03ms | |
| Series | LH1510 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole, Surface | ||
Maximum Forward Voltage 1.45V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 0.20ms | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577 | ||
Typical Fall Time 0.03ms | ||
Series LH1510 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay LH1510 is an SPST normally open switch (1 Form A) that can replace electromechanical relays in many applications. The relay is constructed using a GaAlAs LED for actuation control and high reliable MOSFETs for the output switch. In addition, it employs current-limiting circuitry to provide overvoltage protection. The LH1510 provides current limiting also for unidirectional DC applications.
Isolation test voltage 5300 VRMS
Load voltage 200 V
Clean bounce free switching
Current limit protection
Low power consumption
Related links
- Vishay DC Input Optocoupler Surface, 6-Pin SMD
- Vishay IL4208-X007 Optocoupler Surface, 6-Pin SMD
- Vishay Optocoupler Surface, 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay LH1510AABTR DC Input Optocoupler 6-Pin SMD
- Vishay Optocoupler 6-Pin SMD
- Vishay LH1501BAB Optocoupler 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
