Vishay SFH640-2 Optocoupler, 6-Pin DIP
- RS Stock No.:
- 257-6856
- Mfr. Part No.:
- SFH640-2
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6856
- Mfr. Part No.:
- SFH640-2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series SFH | ||
The Vishay SFH640 Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-6 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Isolation rated voltage: 5000 VRMS
Low coupling capacitance
High common m;ode transient immunity
- RS Stock No. 2576831P
- Mfr. Part No. CNY17F-3X001
Each (Supplied in a Tube)
$1.04
- RS Stock No. 2576829
- Mfr. Part No. CNY17F-3X001
Each (In a Tube of 50)
$0.722
- RS Stock No. 2576847
- Mfr. Part No. SFH601-3
Each (In a Pack of 5)
$2.022
Related links
- Vishay SFH640-2 Optocoupler, 6-Pin DIP
- Vishay VO14642AT Optocoupler, 6-Pin DIP
- Vishay SFH601-3 Optocoupler, 6-Pin DIP
- Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay SFH617A-4 2-Channel Optocoupler 6-Pin DIP










