Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP
- RS Stock No.:
- 257-6829
- Mfr. Part No.:
- CNY17F-3X001
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$36.10
(exc. GST)
$39.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.722 | $36.10 | - |
| 100 - 450 | $0.686 | $34.30 | $3.60 |
| 500 - 950 | $0.618 | $30.90 | $52.00 |
| 1000 + | $0.525 | $26.25 | $197.00 |
*price indicative
- RS Stock No.:
- 257-6829
- Mfr. Part No.:
- CNY17F-3X001
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | CNY | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series CNY | ||
The Vishay Optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon Planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Isolation test voltage, 5000 VRMS
No base Terminal connection for improved common mode Interface immunity
Long term stability
Industry standard dual-in-line package
Related links
- Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay Through Hole, 6-Pin DIP
- Vishay CNY17F-3X016 DC Input Optocoupler 6-Pin DIP
- Vishay VO14642AT Optocoupler, 6-Pin DIP
- Vishay SFH640-2 Optocoupler, 6-Pin DIP
- Vishay SFH601-3 Optocoupler, 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
