Broadcom ACPL-K308U-000E Optocoupler, Surface, 8-Pin Stretched SO-8
- RS Stock No.:
- 253-9437
- Mfr. Part No.:
- ACPL-K308U-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$269.68
(exc. GST)
$296.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | $3.371 | $269.68 | - |
| 160 - 320 | $3.136 | $250.88 | 6% |
| 400 - 480 | $2.979 | $238.32 | 11% |
| 560 - 960 | $2.822 | $225.76 | 16% |
| 1040 + | $2.646 | $211.68 | 21% |
*price indicative
- RS Stock No.:
- 253-9437
- Mfr. Part No.:
- ACPL-K308U-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photovoltaic | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tube Reel | |
| Number of Pins | 8 | |
| Package Type | Stretched SO-8 | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photovoltaic | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tube Reel | ||
Number of Pins 8 | ||
Package Type Stretched SO-8 | ||
Maximum Input Current 1A | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom photovoltaic driver is designed to drive high voltage MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and a turn-off circuit. This photovoltaic driver turns on (contact closes) with a minimum input current of 5 mA through the input LED. It turns off (contact opens) with an input voltage of 0.8V or less.
Operating temperature range between 40°C to +125°C
Photovoltaic driver for High Voltage MOSFETs in solid state relay application
Configurable to wide portfolio of high voltage MOSFETs
Galvanic isolation
High Input-to-Output insulation voltage
- RS Stock No. 2539438
- Mfr. Part No. ACPL-K308U-000E
Each (In a Pack of 2)
$4.745
- RS Stock No. 2539438P
- Mfr. Part No. ACPL-K308U-000E
Each (Supplied in a Tube)
$4.745
- RS Stock No. 9108276P
- Mfr. Part No. ACPL-P345-000E
Each (Supplied in a Tube)
$6.036
- RS Stock No. 2163588
- Mfr. Part No. ACNU-250L-500E
Each (In a Pack of 5)
$6.664
Related links
- Broadcom ACPL-K308U-000E Optocoupler 8-Pin Stretched SO-8
- Broadcom DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
- Broadcom Optocoupler 6-Pin Stretched SO-6
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom Optocoupler 8-Pin SSO8
- Broadcom AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-C797T-000E DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
- Broadcom Optocoupler 8-Pin











