Broadcom ACNU-4803-000E Optocoupler, Surface, 8-Pin SSO8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-6584
Mfr. Part No.:
ACNU-4803-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

SSO8

Typical Rise Time

6ns

Maximum Input Current

20mA

Isolation Voltage

5000V

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, IEC 60747-5-5, UL1577

Typical Fall Time

6ns

Series

ACNU-4803

Automotive Standard

No

11-mm creepage and 10.5-mm clearance

Positive output type (totem pole output)

Truth table guaranteed: Vcc from 4.5V to 30V

Performance specified for common IPM applications over industrial temperature range

LED drive current: 12mA (min)

Minimum 50 kV/μs high common-mode rejection at VCM = 1500 V

Low propagation delay, TPLH / TPHL: 120ns / 150ns (max)

Minimized Pulse Width Distortion (PWD)

Compact, auto-insertable SSO8 package

Industrial temperature range: -40°C to 105°C

High speed: 10MBd typ

Hysteresis

Applications

IPM (Intelligent Power Module) interface isolation

Isolated IGBT/MOSFET gate drive

AC and brushless DC motor drives

Industrial inverters

General digital isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy