Broadcom ACNU-250L-500E Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 216-3588
- Mfr. Part No.:
- ACNU-250L-500E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$34.38
(exc. GST)
$37.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $6.876 | $34.38 |
| 250 - 495 | $6.704 | $33.52 |
| 500 + | $6.598 | $32.99 |
*price indicative
- RS Stock No.:
- 216-3588
- Mfr. Part No.:
- ACNU-250L-500E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 53% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Current Transfer Ratio | 19% | |
| Standards/Approvals | CSA approval, UL1577 recognised, IEC 60747-5-5 Approval for Reinforced Insulation | |
| Series | ACNU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Maximum Input Current 80mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 53% | ||
Maximum Operating Temperature 105°C | ||
Minimum Current Transfer Ratio 19% | ||
Standards/Approvals CSA approval, UL1577 recognised, IEC 60747-5-5 Approval for Reinforced Insulation | ||
Series ACNU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Broadcom Optocoupler 8-Pin SO
- Broadcom ACNU-3410-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACNU-4804-000E Optocoupler 8-Pin SSO8
- Broadcom ACNU-4803-000E Optocoupler 8-Pin SSO8
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2611-500E Optocoupler 8-Pin DIP
- Broadcom ACNT-H511-500E Optocoupler 8-Pin SO
- Broadcom HCPL-0601-500E Optocoupler 8-Pin SO
