Vishay Optocoupler, Surface, 5-Pin Surface Mount
- RS Stock No.:
- 244-4888
- Mfr. Part No.:
- VOT8025AB-T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4888
- Mfr. Part No.:
- VOT8025AB-T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 5 | |
| Package Type | Surface Mount | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Series | VOT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 5 | ||
Package Type Surface Mount | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Series VOT | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a GaAs IRLED optically coupled to a photosensitive TRIAC packaged in a DIP-6 package featuring a high isolation distance on output. This device isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
Zero voltage crossing detector
High input sensitivity
Related links
- Vishay VOT8025AB-T Optocoupler 5-Pin Surface Mount
- Vishay Optocoupler 6-Pin Surface Mount
- Vishay Optocoupler 4-Pin SOP
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 8-Pin Surface Mount
- Vishay Optocoupler DIP, 4-Pin Surface Mount
- Vishay Optocoupler Surface, 8-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
