Vishay Optocoupler, SMD, DIP, 4-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.06

(exc. GST)

$19.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 20$0.903$18.06-
40 - 40$0.88$17.602%
60 +$0.865$17.304%

*price indicative

RS Stock No.:
180-7792
Mfr. Part No.:
SFH6186-5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

SMD, DIP

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Typical Rise Time

3.5μs

Maximum Input Current

60mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

500%

Minimum Current Transfer Ratio

63%

Typical Fall Time

5μs

Standards/Approvals

BSI IEC 60950, CSA 93751, UL1577, FIMKO, IEC 60065, DIN EN 60747-5-5 (VDE 0884-5)

Series

SFH

Automotive Standard

No

The Vishay SFH6186 coupler have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Low CTR degradation

Low coupling capacitance

High common mode transient immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy