Vishay VO615A-8X017T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 165-2528
- Mfr. Part No.:
- VO615A-8X017T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-2528
- Mfr. Part No.:
- VO615A-8X017T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 260% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, EN | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 130% | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 260% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, EN | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 130% | ||
Series VO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-1X019T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-8X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay VO617A-8X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
