Vishay Optocoupler, Surface, 6-Pin Surface Mount
- RS Stock No.:
- 244-4869
- Mfr. Part No.:
- VOH1016AB-T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4869
- Mfr. Part No.:
- VOH1016AB-T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 0.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 0.5μs | |
| Series | VOH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Typical Rise Time 0.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 0.5μs | ||
Series VOH | ||
Automotive Standard No | ||
The Vishay optocoupler has single channel utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open collector transistor output with schmitt-trigger functionality. The wide power supply range up to 15 V enables isolated level shifting in applications using different voltage domains.
High data rate 2 MHz
Latch up and oscillation free
Low turn-on threshold current
Logic compatible output
Guaranteed on / off threshold hysteresis
Minimum common mode transient immunity (CMTI)10 kV/μs
Related links
- Vishay Optocoupler 6-Pin Surface Mount
- Vishay VOH1016AB-T Optocoupler 6-Pin Surface Mount
- Vishay VOH1016AB-T2 Optocoupler 6-Pin Surface Mount
- Vishay Optocoupler 6-Pin SMD
- Vishay Optocoupler 5-Pin Surface Mount
- Vishay 4N25-X009 Optocoupler 6-Pin Surface Mount
- Isocom AC Input Optocoupler 6-Pin Surface Mount
- Isocom H11L1SM AC Input Optocoupler 6-Pin Surface Mount
