Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4873
- Mfr. Part No.:
- VOH1016AD
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$48.40
(exc. GST)
$53.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | $0.968 | $48.40 |
| 500 - 950 | $0.939 | $46.95 |
| 1000 - 3950 | $0.911 | $45.55 |
| 4000 + | $0.884 | $44.20 |
*price indicative
- RS Stock No.:
- 244-4873
- Mfr. Part No.:
- VOH1016AD
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | DIP | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 0.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 0.5μs | |
| Series | VOH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging DIP | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 0.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 0.5μs | ||
Series VOH | ||
Automotive Standard No | ||
The Vishay optocoupler has single channel utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open collector transistor output with schmitt-trigger functionality. The wide power supply range up to 15 V enables isolated level shifting in applications using different voltage domains.
High data rate 2 MHz
Latch up and oscillation free
Low turn-on threshold current
Logic compatible output
Guaranteed on / off threshold hysteresis
Minimum common mode transient immunity (CMTI)10 kV/μs
