Vishay Optocoupler, Surface, 6-Pin SMD
- RS Stock No.:
- 244-4690
- Mfr. Part No.:
- CNY17-4X009T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4690
- Mfr. Part No.:
- CNY17-4X009T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | RoHS | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 6 | ||
Package Type SMD | ||
Typical Rise Time 2μs | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 2μs | ||
Standards/Approvals RoHS | ||
Series CNY | ||
Automotive Standard No | ||
The Vishay optocoupler is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This device can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Long term stability
Industry standard dual-in-line package
Related links
- Vishay Optocoupler 6-Pin SMD
- Vishay CNY17-4X009T Optocoupler 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
- Vishay CNY17-4X007 Optocoupler 6-Pin SMD
- Vishay IL755-1X007 Optocoupler 6-Pin SMD
- Vishay LH1501BAB Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
