Vishay LH1501BAB Optocoupler, Surface, 6-Pin SMD
- RS Stock No.:
- 180-8803
- Mfr. Part No.:
- LH1501BAB
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8803
- Mfr. Part No.:
- LH1501BAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.45V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Directive 2002/95/EC, CSA, WEEE 2002/96/EC, UL1577 | |
| Series | LH1501 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.45V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Directive 2002/95/EC, CSA, WEEE 2002/96/EC, UL1577 | ||
Series LH1501 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay LH1501 relays are SPST normally closed switches (1 form B) that can replace electromechanical relays in many applications. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity.
Isolation test voltage 3750 VRMS
Load voltage 350 V
Clean bounce free switching
Low power consumption
Related links
- Vishay Optocoupler 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
- Vishay IL755-1X007 Optocoupler 6-Pin SMD
- Vishay CNY17-4X007 Optocoupler 6-Pin SMD
- Vishay IL4208-X007 Optocoupler Surface, 6-Pin SMD
- Vishay CNY17-4X009T Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
