Vishay CNY17-4X007 Optocoupler, Surface, 6-Pin SMD
- RS Stock No.:
- 244-4687
- Mfr. Part No.:
- CNY17-4X007
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.77
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,225 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $0.591 | $14.78 | - |
| 100 - 475 | $0.573 | $14.33 | $1.80 |
| 500 - 975 | $0.555 | $13.88 | $18.00 |
| 1000 - 1975 | $0.539 | $13.48 | $52.00 |
| 2000 + | $0.523 | $13.08 | $136.00 |
*price indicative
- RS Stock No.:
- 244-4687
- Mfr. Part No.:
- CNY17-4X007
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | SMD | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Typical Rise Time | 2μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 2μs | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Packaging SMD | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Typical Rise Time 2μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 2μs | ||
Series CNY | ||
Automotive Standard No | ||
The Vishay optocoupler is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This device can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Long term stability
Industry standard dual-in-line package
Related links
- Vishay Optocoupler 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
- Vishay CNY17-4X009T Optocoupler 6-Pin SMD
- Vishay IL755-1X007 Optocoupler 6-Pin SMD
- Vishay LH1501BAB Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay LH1510AABTR DC Input Optocoupler 6-Pin SMD
