Vishay IL755-1X007 Optocoupler, Surface, 6-Pin SMD
- RS Stock No.:
- 244-4695
- Mfr. Part No.:
- IL755-1X007
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4695
- Mfr. Part No.:
- IL755-1X007
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Typical Rise Time | 50μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 750% | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 50μs | |
| Series | IL755 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 6 | ||
Package Type SMD | ||
Typical Rise Time 50μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 750% | ||
Standards/Approvals RoHS | ||
Typical Fall Time 50μs | ||
Series IL755 | ||
Automotive Standard No | ||
The Vishay optocoupler is bidirectional input optically coupled isolators. They consist of two gallium arsenide infrared emitting diodes coupled to a silicon NPN photo darlington per channel. This is single channel Darlington optocoupler.
AC or polarity insensitive inputs
Built-in reverse polarity input protection
Industry standard DIP package
- RS Stock No. 2444684
- Mfr. Part No. CNY17-3X017
Each (In a Tube of 50)
$0.654
- RS Stock No. 2444685
- Mfr. Part No. CNY17-3X017
Each (In a Pack of 10)
$0.679
- RS Stock No. 2444686
- Mfr. Part No. CNY17-4X007
Each (In a Tube of 50)
$0.591
- RS Stock No. 2444691P
- Mfr. Part No. CNY17-4X009T
Each (Supplied on a Reel)
$0.793
Related links
- Vishay Optocoupler 6-Pin SMD
- Vishay CNY17-4X007 Optocoupler 6-Pin SMD
- Vishay LH1501BAB Optocoupler 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay CNY17-4X009T Optocoupler 6-Pin SMD
- Vishay LH1510AABTR DC Input Optocoupler 6-Pin SMD










